Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No701W-X2/03
Order Code2717494
Product Range701W Series
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč25.331 |
250+ | Kč24.027 |
500+ | Kč22.547 |
1000+ | Kč21.544 |
Price for:Each
Minimum: 100
Multiple: 100
Kč2,533.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No701W-X2/03
Order Code2717494
Product Range701W Series
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range701W Series
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
701W Series
Technical Docs (2)
Alternatives for 701W-X2/03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability