Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/10
Order Code2717532
Product Range770W Series
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč33.356 |
250+ | Kč30.347 |
500+ | Kč27.337 |
1000+ | Kč25.331 |
Price for:Each
Minimum: 100
Multiple: 100
Kč3,335.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/10
Order Code2717532
Product Range770W Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Product Range770W Series
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
PCB Mount
Current Rating
2.5A
Contact Termination Type
Through Hole
Product Range
770W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005024