Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-11/4-01-QB48IN-5
Order Code2837066
Product RangeQ5-3X Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1,391.940 |
25+ | Kč1,358.834 |
50+ | Kč1,292.122 |
100+ | Kč1,159.198 |
250+ | Kč1,072.421 |
Price for:Pack of 5
Minimum: 10
Multiple: 10
Kč13,919.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-11/4-01-QB48IN-5
Order Code2837066
Product RangeQ5-3X Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1.2mm
I.D. Recovered Max - Imperial0.394"
I.D. Recovered Max - Metric10mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ5-3X Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
30mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.394"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2mm
I.D. Recovered Max - Metric
10mm
Product Range
Q5-3X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27008