Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-3/4-01-QB48IN-5
Order Code4704246
Product RangeQ5-3X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč911.909 |
5+ | Kč731.082 |
10+ | Kč620.981 |
25+ | Kč618.473 |
50+ | Kč599.161 |
100+ | Kč563.548 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč911.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ5-3X-3/4-01-QB48IN-5
Order Code4704246
Product RangeQ5-3X Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.93ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ5-3X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19mm
Length - Imperial
3.93ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6mm
Product Range
Q5-3X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001