Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoQAM-TX1
Order Code1304024
Technical Datasheet
RF ModulationAM
Data Rate Max3000bps
Frequency433.92MHz
Sensitivity dBm-
Supply Voltage Min1.5VDC
Supply Voltage Max5VDC
Supply Current22mA
RF Transmitter Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Quasar UK range of AM radio modules provides complete RF transmitter and receiver radio modules which can be used to communicated data at up to 3KHz between CMOS/TTL devices. The modules are very simple to operate and offer low current consumption, allowing for extended battery life when used in mobile applications. Data can be supplied directly to or from a microprocessor or encoding device, thus keeping the component count down and ensuring a low hardware cost. The modules are compatible with the Quasar UK range of AM receivers to provide a complete solution.
- Complete RF Transmitter
- Transmit range Up To 50m
- CMOS / TTL Input
- No adjustable components
- Very stable operating frequency
- Low current consumption (Typ 11mA)
- Wide operating voltage (1.5-5v)
- ASK modulation
- Available as 315 or 433 MHz
- SMT miniature package 11 x 8 x 3mm
Applications
Wireless, Security, Industrial, RF Communications
Technical Specifications
RF Modulation
AM
Frequency
433.92MHz
Supply Voltage Min
1.5VDC
Supply Current
22mA
Product Range
-
Data Rate Max
3000bps
Sensitivity dBm
-
Supply Voltage Max
5VDC
RF Transmitter Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084