Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM42B-868-S1
Order Code1878269
Technical Datasheet
RF ModulationFSK, GFSK, OOK
Frequency868MHz
Sensitivity dBm-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Module Interface-
Supply Current85mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RFM42 is a low cost ISM transmitter module and offers advanced radio features including continuous frequency coverage from 240-930 MHz with adjustable power output levels of -8 to +13 dBm on the RFM43 and +8 to +17 dBm on the RFM42. Power adjustments are made in 3 dB steps. The RFM42's Industry leading +17 dBm output power ensures extended range and improved link performance.
- Low Power Consumption
- Ultra low power shutdown mode
- Wake-up timer
- Integrated voltage regulators
- Low battery detector
- Frequency hopping capability
- Temperature sensor and 8-bit ADC
- On-chip crystal tuning
- Power-on-reset (POR)
- Integrated 32 kHz RC or 32 kHz XTAL
Applications
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RF Modulation
FSK, GFSK, OOK
Sensitivity dBm
-
Supply Voltage Max
3.6V
Supply Current
85mA
SVHC
No SVHC (12-Jan-2017)
Frequency
868MHz
Supply Voltage Min
1.8V
Module Interface
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722