Print Page
QUICK854
Infrared Preheater, Processing, 400 W, 50 °C - 350 °C Temperature, 200 mm x 63 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,407.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,407.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUICK
Manufacturer Part NoQUICK854
Order Code2945678
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max350°C
Output Power400W
Accessory TypePreheater
For Use With-
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Utilizes a infrared ceramic heater that provides fast and efficient heating. Ideal for PCB preheating and other soldering applications that require even heating.
- Integrated thermometer checks current PCB temperature
- Closed-loop sensor provides precise, stable temperatures
- Push button temperature control
- LCD display shows actual plate temperature
- Plate size: 5" x 5"
- Power: 400W
- Temperature range: 122~662degF
Technical Specifications
Supply Voltage VAC
-
Output Power
400W
For Use With
-
Plug Type
US
Heat Temperature Max
350°C
Accessory Type
Preheater
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2