Print Page
Product Overview
The Q4K-EYE-VFW from OYN-X is a 4-in-1 eyeball dome camera that offers the ideal solution to installations with its zero lux IR lens and 4k quality. It will capture footage in any environment and with its IP66 rating it can be installed indoors or outdoors.
- Video outputs: TVI/AHD/CVI/CVBS
- 3.6mm to 10mm 4k lens
- 1/1.8" low light and low power image sensor
- 0 Lux IR vision with 36 IR LEDs
- Active pixels (HxV): 3840x2160
- Angle of view (H): 108° - 40°
- 25 to 30m IR distance
- Adjustable frame rate and brightness
- Dimensions (ØxH): 120x86mm
Technical Specifications
Supply Voltage
12V
IR Range Max
30m
SVHC
To Be Advised
Illumination Min
-
Product Range
Q4K-EYE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84