Print Page
312356
Visual Signalling Device, Amber, Flashing, 27.2 VDC, IP66, IP67, -40 to 60 °C, 317 mm H
Image is for illustrative purposes only. Please refer to product description.
ManufacturerR. STAHL
Manufacturer Part No312356
Order Code4572436
Product RangeFL60/3 Series
Also Known AsFL60/324-D0111-00AW30-ST000-0000
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27,888.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27,888.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No312356
Order Code4572436
Product RangeFL60/3 Series
Also Known AsFL60/324-D0111-00AW30-ST000-0000
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC27.2V
Module Lens ColourAmber
Visual Signal TypeFlashing
IP / NEMA RatingIP66, IP67
Lens Diameter-
External Height317mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeFL60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
IP / NEMA Rating
IP66, IP67
External Height
317mm
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
Visual Signal Type
Flashing
Lens Diameter
-
Operating Temperature Min
-40°C
Product Range
FL60/3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00551