Print Page
312375
Audible Signalling Device, 4 Tone, 114 dBA, IP66, 27.2 VDC, -40 to 70 °C, 176 mm D, YA60/3 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerR. STAHL
Manufacturer Part No312375
Order Code4572444
Product RangeYA60/3 Series
Also Known AsYA60/326-DS001-000030-ST000-0000
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24,734.648 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,734.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No312375
Order Code4572444
Product RangeYA60/3 Series
Also Known AsYA60/326-DS001-000030-ST000-0000
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC27.2V
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)114dBA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYA60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
Sound Pressure Level (SPL)
114dBA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
IP / NEMA Rating
IP66
Operating Temperature Min
-40°C
Product Range
YA60/3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00621