Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No109659
Order Code1674878
Product RangeRaaco - Tool Wall Panel Sets
Also Known AsTOOL WALL PANEL X 3 / CLIPS, GTIN UPC EAN: 5733439109659
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,195.132 |
3+ | Kč4,111.114 |
5+ | Kč4,027.346 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,195.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No109659
Order Code1674878
Product RangeRaaco - Tool Wall Panel Sets
Also Known AsTOOL WALL PANEL X 3 / CLIPS, GTIN UPC EAN: 5733439109659
Technical Datasheet
External Height - Imperial17.32"
External Height - Metric440mm
External Width - Imperial61.42"
External Width - Metric1560mm
Enclosure MaterialSteel
Product RangeRaaco - Tool Wall Panel Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Super-Clip hooks and holders for tool storage, fittings and accessories.
- Clips can be placed anywhere on the perforated panel with just one single click
- Can be extended vertically or horizontally
- Includes an assortment of SuperClips for storing all types of tools and equipment
- Supplied with clips and holders
Applications
Industrial
Notes
Note: Tools Not Supplied
Technical Specifications
External Height - Imperial
17.32"
External Width - Imperial
61.42"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
440mm
External Width - Metric
1560mm
Product Range
Raaco - Tool Wall Panel Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.775