Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No125109
Order Code2900099
Product RangeRaaco ESD Inserts
Also Known AsESD A7-1 INSERT
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
24+ | Kč75.742 |
48+ | Kč74.237 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No125109
Order Code2900099
Product RangeRaaco ESD Inserts
Also Known AsESD A7-1 INSERT
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial3.11"
External Width - Metric79mm
External Depth - Imperial4.29"
External Depth - Metric109mm
Product RangeRaaco ESD Inserts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
47mm
External Width - Metric
79mm
External Depth - Metric
109mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
1.85"
External Width - Imperial
3.11"
External Depth - Imperial
4.29"
Product Range
Raaco ESD Inserts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05