Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136563
Order Code2069860
Product RangeRaaco Toolbox
Also Known AsCOMPACT 15 TOOLBOX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No136563
Order Code2069860
Product RangeRaaco Toolbox
Also Known AsCOMPACT 15 TOOLBOX
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height170mm
External Width426mm
External Depth215mm
Product RangeRaaco Toolbox
SVHCNo SVHC (21-Jan-2025)
Product Overview
The COMPACT 15 is a Compact 15 Tool Box made of polypropylene (PP), including dividers for sub-dividing the tote tray.
- Raaco blue
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
426mm
Product Range
Raaco Toolbox
External Height
170mm
External Depth
215mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5