Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136723
Order Code2069925
Product RangeRaaco - Shelf Bins
Also Known AsGTIN UPC EAN: 5733439136723
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč649.321 |
12+ | Kč636.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč649.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136723
Order Code2069925
Product RangeRaaco - Shelf Bins
Also Known AsGTIN UPC EAN: 5733439136723
Technical Datasheet
Bin ColourBlue
External Height186mm
External Width280mm
External Depth375mm
Carrying Capacity30kg
Product RangeRaaco - Shelf Bins
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shelf bin for 310mm shelf (type 90-31), with rear grip
- Made of polypropylene (PP)
- Dimensions (HxWxD): 186mm x 280mm x 375mm
- Load Capacity: 30kg
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
280mm
Carrying Capacity
30kg
SVHC
No SVHC (21-Jan-2025)
External Height
186mm
External Depth
375mm
Product Range
Raaco - Shelf Bins
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97