Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No181204
Order Code3934441
Technical Datasheet
External Height - Imperial17.32"
External Height - Metric440mm
External Width - Imperial40.94"
External Width - Metric1.04m
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 wall panels with type 2-80 bins
- Contains 48 bins
- Made of galvanized steel and bins of polypropylene (PP)
- Galvanized/blue colour
Technical Specifications
External Height - Imperial
17.32"
External Width - Imperial
40.94"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
440mm
External Width - Metric
1.04m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2