Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč862.000 |
5+ | Kč819.113 |
10+ | Kč775.975 |
25+ | Kč754.406 |
50+ | Kč732.587 |
100+ | Kč646.813 |
Price for:Each
Minimum: 1
Multiple: 1
Kč862.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The R284C0351007 is a 3m RG58 RF/Coaxial Cable Assembly with crimp type BNC straight plugs and black jacket. It features 2.84dB maximum at 1GHz and 20°C insertion loss, 15mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Impedance
50ohm
Cable Length - Metric
3m
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351007
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129