Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,244.470 |
| 5+ | Kč1,226.914 |
| 10+ | Kč1,209.107 |
| 25+ | Kč1,193.056 |
| 50+ | Kč1,177.004 |
| 100+ | Kč1,145.905 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,244.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351010
Order Code1349834
Technical Datasheet
Connector to ConnectorBNC Socket to BNC Socket
Connector Type ABNC Socket
Connector Type BBNC Socket
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351010 is a 1m RG58 RF/Coaxial Cable Assembly with crimp type BNC straight plug to BNC socket and black jacket. It features 1.01dB maximum at 1GHz and 20°C insertion loss, 15mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Socket to BNC Socket
Connector Type B
BNC Socket
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
BNC Socket
Coaxial Cable Type
RG58
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351010
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059