Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,135.372 |
5+ | Kč1,116.812 |
10+ | Kč1,098.002 |
25+ | Kč1,080.446 |
50+ | Kč1,062.890 |
100+ | Kč1,026.274 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,135.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351053
Order Code1349827
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG316
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBrown
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351053 is a 0.5m RG316 RF/Coaxial Cable Assembly with crimp type SMA straight plugs and brown jacket. It features 0.97dB maximum at 3GHz and 20°C insertion loss, 10mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 250Veff Maximum voltage rating
- -55 to 135°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
19.69"
Jacket Colour
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351053
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018