Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRADIOTRONIX
Manufacturer Part NoRCR-433-MPR
Order Code1565152
Technical Datasheet
RF ModulationASK, OOK
Data Rate Max4.8Kbps
Frequency433.92MHz
Sensitivity dBm-105dBm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current4mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCTo Be Advised
Product Overview
The RCR-433 MPR is a miniature receiver module that receives On-off keyed (OOK) modulation signal and demodulated to digital signal for the next decoder stage. Local Oscillator is made of L/C structure. RCR-433-MPR has excellent performance and simple to use. RCR-433-MPR is designed specifically for unlicensed remote control and wireless security receiver operating at 433MHz in USA under FCC Part 15 regulation.
- The module's frequency is from UHF (ASK) 280~433.92 MHz
- High sensitivity passive design
- 4800 B/S baseboard data rate
- simple to apply with low external parts count
- Low supply voltage
- ASK data shaping comparator Included
Applications
Building Automation, Sensing & Instrumentation, Lighting, Security, Medical, Industrial, Wireless
Technical Specifications
RF Modulation
ASK, OOK
Frequency
433.92MHz
Supply Voltage Min
4.75V
Supply Current
4mA
RF Receiver Applications
-
SVHC
To Be Advised
Data Rate Max
4.8Kbps
Sensitivity dBm
-105dBm
Supply Voltage Max
5.25V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024