Print Page
Image is for illustrative purposes only. Please refer to product description.
615 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7.950 |
20+ | Kč7.524 |
50+ | Kč7.098 |
100+ | Kč6.621 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-1
Order Code3216351
Technical Datasheet
Accessory TypeJack Screw
For Use WithRAF Electronic Hardware D-Type Cable Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.76mm
Screw Length4.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
4.76mm
Product Range
-
For Use With
RAF Electronic Hardware D-Type Cable Connectors
Thread Size - Imperial
4-40
Screw Length
4.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002755
Product traceability