Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoDEL-M3563-B-12
Order Code1875156
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoDEL-M3563-B-12
Order Code1875156
Technical Datasheet
Thread Size - MetricM4
Fastener MaterialBrass
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size - Metric
M4
Fastener Plating
Zinc
SVHC
No SVHC (17-Jan-2023)
Fastener Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181650
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002718