Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.213.003/0000
Order Code4530215
Product RangeLUMOTAST 16 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,589.570 |
5+ | Kč1,279.331 |
10+ | Kč1,165.718 |
20+ | Kč1,142.394 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,589.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.213.003/0000
Order Code4530215
Product RangeLUMOTAST 16 Series
Technical Datasheet
Contact ConfigurationSPST-NO, DPST-NC
Switch OperationLatching
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom35V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67
Product RangeLUMOTAST 16 Series
Technical Specifications
Contact Configuration
SPST-NO, DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
35V
Pushbutton Actuator Style
Mushroom
Product Range
LUMOTAST 16 Series
Switch Operation
Latching
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0134