Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč372.187 |
5+ | Kč241.019 |
10+ | Kč227.476 |
20+ | Kč195.122 |
50+ | Kč178.068 |
Price for:Each
Minimum: 1
Multiple: 1
Kč372.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1.69.507.145/1502 is a 1.2W 28V transparent green filament Signal Lamp with 10mm arrow shape lens and tin-plated quick connecter terminals.
- 10000hr Operating life
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Lens Shape
Arrow
Accessory Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025