Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč589.380 |
5+ | Kč515.896 |
10+ | Kč423.350 |
20+ | Kč393.004 |
50+ | Kč385.229 |
Price for:Each
Minimum: 1
Multiple: 1
Kč589.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.560.002/0000
Order Code9929452
Technical Datasheet
Supply Voltage220V
Lamp Base TypeBA9s
Mounting Hole Dia-
Power Rating-
Current Rating1.8mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.90.560.002/0000 is a Neon Lamp with BA 9s base. Ratings and operating life specifications generally refer to the lower rated voltage value. Operating life specifications of lamps refer to AC operation. With DC operation, these are reduced by about 40%.
Applications
Lighting, Industrial
Technical Specifications
Supply Voltage
220V
Mounting Hole Dia
-
Current Rating
1.8mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001