Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAISE3D
Manufacturer Part NoPRO 2
Order Code2910932
Product RangePro2 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87,529.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87,529.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAISE3D
Manufacturer Part NoPRO 2
Order Code2910932
Product RangePro2 Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.01mm
Supported Printing MaterialsABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp
Build Volume305mm x 305mm x 300mm
Nozzle Diameter0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max150mm/s
Input Voltage VAC240V
Power Rating600W
ConnectivityLAN, Live Camera, USB, WiFi
File Input Formats3MF, OBJ, OLTP, STL
Printer SoftwareIdeaMaker
Supported OSMac OS, Linux, Windows
Product RangePro2 Series
SVHCTo Be Advised
Alternatives for PRO 2
1 Product Found
Product Overview
PRO 2 is a competitive and scalable Pro2 3D printer. It improves upon it’s award winning predecessor and provides the next generation of performance.
- Electronic driven, dual extrusion with retracting hot ends, 4× increased torque performance
- Massive build volume is 305 × 305 × 300mm
- 0.01mm layer height
- Camera / HEPA air filtration, diverse filament compatibility (up to 300℃)
- 32bit motion control board, 7-inch touch screen
- Resume print after power loss or filament outage, wireless compatibility
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp
Nozzle Diameter
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
LAN, Live Camera, USB, WiFi
Printer Software
IdeaMaker
Product Range
Pro2 Series
Layer Thickness / Resolution
0.01mm
Build Volume
305mm x 305mm x 300mm
3D Print Speed Max
150mm/s
Power Rating
600W
File Input Formats
3MF, OBJ, OLTP, STL
Supported OS
Mac OS, Linux, Windows
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):52