Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSF-868.300-7000-3030-TR
Order Code4165915
Product RangeRSF Series
Technical Datasheet
2,945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč60.694 |
25+ | Kč55.928 |
50+ | Kč52.668 |
100+ | Kč49.408 |
500+ | Kč42.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-868.300-7000-3030-TR
Order Code4165915
Product RangeRSF Series
Technical Datasheet
Centre Frequency868.3MHz
Pass Band Frequency-
SAW Filter Applications-
No. of Pins6Pins
Filter Case Style1212 [3030 Metric]
Product RangeRSF Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
868.3MHz
SAW Filter Applications
-
Filter Case Style
1212 [3030 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
6Pins
Product Range
RSF Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019