Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5002064B
Order Code4575900
Product RangeCompute Module 5 Series
Also Known AsSC1560B
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč324,510.120 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
Kč324,510.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5002064B
Order Code4575900
Product RangeCompute Module 5 Series
Also Known AsSC1560B
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76 v8
No. of Cores4 Cores
RAM Memory2GB LPDDR4
GPUVideoCore VII
CPU Speed2.4GHz
eMMC64GB
Compute Module InterfaceCSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 5 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CM5002064B is a Raspberry Pi Compute Module 5. This is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. It features up to 30 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options such as 5 × UART, 5 × I2C, 5 × SPI, 1 × SDIO interface, 1 × DPI, 1 × I2S, 4 × PWM ch, 3 × GPCLK O/P.
- 2GB RAM capacity and 64GB eMMC
- Form factor: 55 mm × 40 mm × 4.7mm module and 4 × M2.5 mounting holes
- Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC at 2.4GHz processor
- On-board electronic switch to select between PCB trace or external antenna
- Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe x1 root complex, Gen 2 (5Gbps)
- 1 × USB 2.0 and 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
- Video: 2 × HDMI 2.0 ports and 2 × 4-lane MIPI ports
- 4Kp60 HEVC decoder multimedia
- Single +5V PSU input supports USB PD for up to 5A at 5V input power
- Operating temperature range from-20°C to +85°C
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
GPU
VideoCore VII
eMMC
64GB
Wi-Fi Connectivity
-
Product Range
Compute Module 5 Series
Core Type
64-bit ARM Cortex-A76 v8
RAM Memory
2GB LPDDR4
CPU Speed
2.4GHz
Compute Module Interface
CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Bluetooth Connectivity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6