Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB.
Order Code2525226
Also Known AsGTIN UPC EAN: 640522710850
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB.
Order Code2525226
Also Known AsGTIN UPC EAN: 640522710850
Technical Datasheet
SOC TypeBroadcom BCM2837
Silicon ManufacturerBroadcom
Core Type64-bit ARM Cortex-A53
Silicon Family NameBCM2xxx
No. of Cores4Cores
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
GPUVideoCore IV
Silicon Core NumberBCM2837
CPU Speed1.2GHz
Kit ContentsRaspberry Pi 3 Model B Board
RAM Memory Size1GB
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletmicroUSB or GPIO
Power Over Ethernet-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RASPBERRYPI3-MODB-1GB.
1 Product Found
Product Overview
The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
- Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
- 1GB RAM
- BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
- 40-pin Extended GPIO
- 4x USB 2 ports
- 4 Pole stereo output and composite video port
- Full size HDMI
- CSI camera port for connecting a Raspberry Pi camera
- DSI display port for connecting a Raspberry Pi touchscreen display
- Micro SD port for loading your operating system and storing data
- Upgraded switched Micro USB power source up to 2.5A
Applications
Communications & Networking, Wireless, Hobby & Education, Consumer Electronics
Technical Specifications
SOC Type
Broadcom BCM2837
Core Type
64-bit ARM Cortex-A53
No. of Cores
4Cores
Core Sub-Architecture
Cortex-A53
Silicon Core Number
BCM2837
Kit Contents
Raspberry Pi 3 Model B Board
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
Supported 802.11n
Power Inlet
microUSB or GPIO
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
Broadcom
Silicon Family Name
BCM2xxx
Core Architecture
ARM
GPU
VideoCore IV
CPU Speed
1.2GHz
RAM Memory Size
1GB
Ethernet Ports
10/100M Ethernet
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044