Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0746
Order Code3810359
Product RangeRaspberry Pi Build HAT
Also Known AsGTIN UPC EAN: 0617588405822
Technical Datasheet
385 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč323.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč323.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0746
Order Code3810359
Product RangeRaspberry Pi Build HAT
Also Known AsGTIN UPC EAN: 0617588405822
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory Type48W Power Supply
Output Voltage8VDC
Output Current6A
For Use WithRaspberry Pi Build HAT
Plug TypeUK Type G
Product RangeRaspberry Pi Build HAT
Product Overview
Designed to power the Raspberry Pi Build HAT, along with your Raspberry Pi and all connected devices. This power supply is supplied with a 3-pin plug connector for UK use.
- Officially licensed power supply with Raspberry Pi logo & branding
- 110-240V AC Input
- 8V DC, 6A Output
- 1.5m Cable length, 16AWG
- Short-circuit, overcurrent and overvoltage protection
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
8VDC
For Use With
Raspberry Pi Build HAT
Product Range
Raspberry Pi Build HAT
Accessory Type
48W Power Supply
Output Current
6A
Plug Type
UK Type G
Technical Docs (1)
Alternatives for SC0746
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208