Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoUPKG01416
Order Code4756298
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4Cores
GPUVideoCore VII
CPU Speed2.4GHz
RAM Memory Size16GB
USB PortsUSB 2.0 x 2, USB 3.0 x 2
Ethernet PortsGigabit Ethernet
HDMI PortsHDMI x 2
Product Range-
Audio / Video Interface-
General Purpose I/O-
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceMIPI CSI-2
Wi-Fi ConnectivityDual Band 802.11ac Wi-Fi
Bluetooth ConnectivityBluetooth 5.0, BLE
Power InletUSB Type C
Power Over EthernetSupported
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4Cores
CPU Speed
2.4GHz
USB Ports
USB 2.0 x 2, USB 3.0 x 2
HDMI Ports
HDMI x 2
Audio / Video Interface
-
Display Interface
Supported
Camera Interface
MIPI CSI-2
Bluetooth Connectivity
Bluetooth 5.0, BLE
Power Over Ethernet
Supported
Core Type
64-bit ARM Cortex-A76
GPU
VideoCore VII
RAM Memory Size
16GB
Ethernet Ports
Gigabit Ethernet
Product Range
-
General Purpose I/O
-
Memory Card Support
microSD
Wi-Fi Connectivity
Dual Band 802.11ac Wi-Fi
Power Inlet
USB Type C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001