Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč322.027 |
10+ | Kč292.684 |
25+ | Kč235.752 |
100+ | Kč232.241 |
250+ | Kč229.984 |
500+ | Kč225.469 |
Product Information
Product Overview
The TE CONNECTIVITY 202k1xxx-25 series are modified elastomeric heat shrink boots. These are designed in such a way that can be used in conjunction with other components such as DR-25 tubing and S1125 adhesive providing a complete cable harness system capability. 202k1 series products are specifically designed to provide optimum high-temperature fluid resistance and long term heat resistance. These features make it suitable for sealing and strain relief at connector-cable terminations and cable to cable transitions on military vehicle cables and harnesses.
- Material used fluid-resistant modified Elastomer
- Excellent resistance to high temperature fluids
- Resistance to long term exposure at elevated temperatures
- Operating temperature range -75°C to 150°C
- Parts will shrink on the application of heat above 135°C
- Recommended installation temperature 175°C
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Straight Lipped
17mm
-
0.12"
Elastomer
202K Series
0.669"
Black
-
3mm
2.3:1
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate