Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K121-100/180-0
Order Code2798081
Product Range202K121 Series
Also Known As631516-000
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč750.394 |
5+ | Kč697.224 |
10+ | Kč643.804 |
25+ | Kč593.644 |
50+ | Kč579.348 |
100+ | Kč565.052 |
Price for:Each
Minimum: 1
Multiple: 1
Kč750.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K121-100/180-0
Order Code2798081
Product Range202K121 Series
Also Known As631516-000
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.55"
I.D. Supplied - Metric14mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.6mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range202K121 Series
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
14mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
202K121 Series
I.D. Supplied - Imperial
0.55"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38mm
I.D. Recovered Max - Metric
5.6mm
Shrink Ratio
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01