Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K163-3-0
Order Code4966510
Product Range202K Series
Also Known As812860-000
243 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč638.035 |
5+ | Kč590.634 |
10+ | Kč542.982 |
25+ | Kč506.616 |
50+ | Kč496.835 |
Price for:Each
Minimum: 1
Multiple: 1
Kč638.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K163-3-0
Order Code4966510
Product Range202K Series
Also Known As812860-000
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.692"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.9"
Total Length - Metric99.1mm
I.D. Recovered Max - Imperial1.11"
I.D. Recovered Max - Metric28.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio1.5:1
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202K163-3-0 is a 3-lip straight molded Heat-shrinkable Boot made of semi-rigid polyolefin. It is use in conjunction with TE adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all grooved adapters of the appropriate shell size.
- Suitable for occasional exposure to fluids
Applications
Industrial
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
43mm
Total Length - Imperial
3.9"
I.D. Recovered Max - Imperial
1.11"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
202K Series
I.D. Supplied - Imperial
1.692"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
99.1mm
I.D. Recovered Max - Metric
28.2mm
Shrink Ratio
1.5:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026