Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč756.162 |
5+ | Kč701.488 |
10+ | Kč646.813 |
25+ | Kč596.402 |
50+ | Kč588.878 |
100+ | Kč581.354 |
Product Information
Product Overview
The 301A022-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with adhesive coating and T-type transition configuration. This Heat-shrink Tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. Ideal for providing excellent location, sealing and strain relief when installed with adhesive S1125 at each interface. Suitable for long-term exposure at elevated temperatures fluids/chemical resistance.
- 2 Branches/legs
- Excellent chemical and abrasion resistance
- Excellent resistance to high temperature fluids
- -75 to 150°C Operating temperature range
- Flame-retardant
- Resistant to fluids
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking, Test & Measurement, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
T Transition
13.2mm
2.31"
0.271"
Elastomer
-
0.519"
Black
58.7mm
6.9mm
1.8:1
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate