Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No750648-000
Order Code3133647
Also Known AsD-1744-03
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.822 |
10+ | Kč71.980 |
100+ | Kč67.465 |
250+ | Kč61.195 |
500+ | Kč60.694 |
1000+ | Kč59.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč100.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No750648-000
Order Code3133647
Also Known AsD-1744-03
Connector TypeWire Splice
Internal Diameter4.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length29.6mm
Wire Gauge-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Wire Splice
Insulator Colour
Blue (Transparent)
Insulator Length
29.6mm
Product Range
-
Internal Diameter
4.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 750648-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001