Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-7-W122-5
Order Code3394653
Product RangeCWT Series
Also Known As764619-000, CWT-7-W122-5
Technical Datasheet
543 In Stock
11,898 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.841 |
10+ | Kč79.002 |
100+ | Kč68.719 |
250+ | Kč64.456 |
500+ | Kč56.932 |
1000+ | Kč53.170 |
Price for:Each
Minimum: 1
Multiple: 1
Kč106.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-7-W122-5
Order Code3394653
Product RangeCWT Series
Also Known As764619-000, CWT-7-W122-5
Technical Datasheet
Connector Type0
Internal Diameter6.4mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length32.5mm
Wire Gauge16AWG
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
32.5mm
Product Range
CWT Series
Internal Diameter
6.4mm
Insulator Material
PO (Polyolefin)
Wire Gauge
16AWG
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for CWT-7-W122-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592