Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-16/4-0-STK
Order Code2752881
Product RangeATUM Series
Also Known AsNB09542001
Technical Datasheet
352 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč780.740 |
10+ | Kč543.985 |
25+ | Kč519.156 |
100+ | Kč494.076 |
250+ | Kč420.090 |
500+ | Kč345.853 |
Price for:Each
Minimum: 1
Multiple: 1
Kč780.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-16/4-0-STK
Order Code2752881
Product RangeATUM Series
Also Known AsNB09542001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.63"
I.D. Supplied - Metric16mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Product Overview
The ATUM-16/4-0-STK from Raychem is a High-Shrink-Ratio 4:1 Adhesive-Lined, Dual Medium Wall Black PO Heat Shrink Tubing size 16/4 in 1.2 m (4 foot) length. Environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
- Adhesive-lined black polyolefin (PO) heat shrink tubing — size 16mm supplied / 4mm recovered
- High 4:1 shrink ratio allows for connector-to-cable sealing
- Environmentally seals and protects components
- Medium wall provides increased mechanical protection
- Adhesive bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, aluminium, steel, and copper
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 110°C
- Operating temperature range is -55°C to +110°C
- UL recongized E85381 600V, 110°C; AMS-DTL-23053/4, Class 3
- Supplied in 1.2 metre (4 foot) lengths
Applications
Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
16mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
I.D. Supplied - Imperial
0.63"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4mm
Product Range
ATUM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500312