Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-24/8-0-STK.
Order Code1210465
Product RangeATUM Series
Also Known As6-1194351-0, 5509112040
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-24/8-0-STK.
Order Code1210465
Product RangeATUM Series
Also Known As6-1194351-0, 5509112040
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.314"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
Alternatives for ATUM-24/8-0-STK.
1 Product Found
Product Overview
The ATUM series from TE Connectivity are adhesive lined polyolefin tubing. The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers and metals, including polyethylene, aluminium, steel and copper. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Components and interconnections are sealed and protected by tubing, medium wall provides high mechanical protection. Applications including back end connector sealing, breakouts and connector to cable transitions.
- Semi flexible adhesive lined Black polyolefin tubing with dual wall type
- Adhesive lining provides high strength bonding to wide range of substrates
- Resistant to fluids, mechanical damage and strain
- Available in wide range of sizes
- Available in 3:1 and 4:1 shrink ratio
- MIL-DTL-23053/4 Class 3 approved
- Minimum shrink temperature +80°C
- Operating temperature range -55°C to +110°C
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.314"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8mm
Product Range
ATUM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1044