Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-003-01.
Order Code3236536
Product RangeB-003 Series
Also Known As680888-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-003-01.
Order Code3236536
Product RangeB-003 Series
Also Known As680888-000
Connector Type0
Internal Diameter4.4mm
Insulator ColourTransparent
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge24AWG
Product RangeB-003 Series
SVHCTo Be Advised
Alternatives for B-003-01.
1 Product Found
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
16.5mm
Product Range
B-003 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001