Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-040-22-N.
Order Code2765569
Product RangeB-040 Series
205 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč215.186 |
10+ | Kč180.074 |
25+ | Kč174.808 |
50+ | Kč169.541 |
100+ | Kč154.493 |
250+ | Kč146.467 |
Price for:Each
Minimum: 1
Multiple: 1
Kč215.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-040-22-N.
Order Code2765569
Product RangeB-040 Series
Connector TypeTerminator
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30mm
Wire Gauge22AWG
Product RangeB-040 Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
30mm
Product Range
B-040 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
Technical Docs (2)
Alternatives for B-040-22-N.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability