Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-07-S
Order Code3236541
Product RangeB-150 Series
Also Known As615595-000
447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
10+ | Kč81.761 |
100+ | Kč72.481 |
250+ | Kč67.967 |
500+ | Kč66.964 |
1000+ | Kč65.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-07-S
Order Code3236541
Product RangeB-150 Series
Also Known As615595-000
Connector Type0
Internal Diameter6.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length21mm
Wire Gauge-
Product RangeB-150 Series
SVHCCadmium (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
21mm
Product Range
B-150 Series
Internal Diameter
6.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536