Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-11
Order Code2798106
Product RangeB-150 Series
Also Known As176819-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-11
Order Code2798106
Product RangeB-150 Series
Also Known As176819-000
Connector Type0
Internal Diameter10.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeB-150 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
B-150 Series
Internal Diameter
10.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524