Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-9002
Order Code2101904
Product RangeB-155 Series
Also Known AsF40876-000
Technical Datasheet
1,905 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.083 |
10+ | Kč19.738 |
100+ | Kč14.045 |
500+ | Kč13.042 |
1000+ | Kč12.916 |
2500+ | Kč12.766 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-9002
Order Code2101904
Product RangeB-155 Series
Also Known AsF40876-000
Technical Datasheet
Connector Type0
Internal Diameter2.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-9002 is a SolderSleeve™ One-step Wire-to-wire Terminator designed to splice bare or tin-plated copper stranded wire rated at least +85°C. The F40876-000 transparent heat-shrinkable insulation sleeve constructed of radiation cross-linked modified polyolefin. Color-coded and meltable thermoplastic rings. SolderSleeve shield grounding terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications with temperatures ranging from -65 to 200°C.
- Lead-free low temperature
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Aerospace, Defence, Military, Automotive
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
B-155 Series
Internal Diameter
2.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B-155-9002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522