Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-R-KIT-2
Order Code1210573
Product RangeCGPT Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,237.015 |
5+ | Kč4,085.532 |
10+ | Kč4,025.340 |
25+ | Kč3,934.550 |
50+ | Kč3,843.761 |
100+ | Kč3,766.765 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,237.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-R-KIT-2
Order Code1210573
Product RangeCGPT Series
Technical Datasheet
Product RangeCGPT Series
Product Overview
The CGPT-R-KIT-2 is a Heat Shrink Kit suitable for electrical insulation, strain relief, cable bundling and environmental protection. The tubing is supplied on small reels which are overboxed and feature a dispensing window allowing the tubing to be easily and readily accessed. The RaySpool system is a suitable method of storing and for use in the workshop, service vehicle or laboratory.
- Easy to store
- Easy to dispense
- Single wall and adhesive lined tubing
- Flexible
- Fluid types of gasoline, hydraulic fluid and lubricating oil
- Flame-retardant
- Splash protection
Applications
Industrial, Maintenance & Repair
Contents
6 RaySpools of CGPT black heat shrink 2:1 tubing in 2.4, 3.2, 4.8, 6.4, 12.7, 25.4mm size with mounting rack.
Technical Specifications
Kit Contents
6 RaySpools of CGPT Black Heat Shrink 2:1 Tubing in sizes: 2.4mm, 3.2mm, 4.8mm, 6.4mm, 12.7mm, 25.4mm with Mounting Rack
Product Range
CGPT Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.844022