Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3805.
Order Code2765598
Product RangeCWT Series
Technical Datasheet
9,790 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.331 |
10+ | Kč21.544 |
25+ | Kč20.816 |
50+ | Kč20.064 |
100+ | Kč19.312 |
500+ | Kč15.851 |
1000+ | Kč14.120 |
2500+ | Kč12.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3805.
Order Code2765598
Product RangeCWT Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.5mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
4.5mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
Technical Docs (3)
Alternatives for CWT-3805.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability