Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3807.
Order Code3236548
Product RangeCWT Series
Also Known As481803-000
Technical Datasheet
2,718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.369 |
10+ | Kč26.585 |
100+ | Kč24.879 |
250+ | Kč23.199 |
500+ | Kč21.494 |
1000+ | Kč19.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3807.
Order Code3236548
Product RangeCWT Series
Also Known As481803-000
Technical Datasheet
Connector Type0
Internal Diameter7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001