Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč29.093 |
50+ | Kč27.588 |
100+ | Kč25.832 |
250+ | Kč23.650 |
500+ | Kč21.443 |
1500+ | Kč18.384 |
Product Information
Product Overview
The CWT-9003 is an Open Barrel Splice provides electrical termination in a wide variety of interconnect applications. The 114163-000 SolderSleeve™ one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Aerospace, Defence, Military, Automotive
Technical Specifications
0
Blue
42mm
CWT Series
4.5mm
PO (Polyolefin)
-
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for CWT-9003
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate