Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-100-00..
Order Code3236555
Also Known As620001-000
1,720 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.617 |
10+ | Kč32.353 |
100+ | Kč26.334 |
500+ | Kč25.080 |
1000+ | Kč23.851 |
2500+ | Kč23.375 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-100-00..
Order Code3236555
Also Known As620001-000
Connector Type0
Internal Diameter2.8mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.25mm
Wire Gauge-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
17.25mm
Product Range
-
Internal Diameter
2.8mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for D-100-00..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039