Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-51.
Order Code2101901
Product RangeD Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,308.182 |
5+ | Kč5,260.279 |
10+ | Kč5,009.228 |
25+ | Kč4,758.178 |
50+ | Kč4,663.124 |
100+ | Kč4,567.820 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
Kč5,308.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-51.
Order Code2101901
Product RangeD Series
Technical Datasheet
Connector Type0
Internal Diameter4.45mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length15.75mm
Wire Gauge-
Product RangeD Series
SVHCCadmium (23-Jan-2024)
Product Overview
The D-142-51 is a 15.75mm natural low temperature SolderSleeve® Shield Terminator with transparent insulation sleeve provides encapsulation, inspectability and strain relief. This D-series prefluxed solder preform provides a controlled soldering process. One-piece design offers easy installation. This D-series terminator for shield terminations on cables having tin or silver plated shields and insulations rated for at least 105°C. Designed to meet the requirements of Raychem specification RT-1404. Comply with national aerospace standard part drawing NAS-1745.
- Clear and blue thermally stabilized thermoplastic meltable ring
Applications
Industrial
Technical Specifications
Connector Type
0
Insulator Colour
Natural
Insulator Length
15.75mm
Product Range
D Series
Internal Diameter
4.45mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059