Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.2-B9-0-STK
Order Code3236586
Product RangeES2000 Series
Technical Datasheet
1,450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.728 |
10+ | Kč122.641 |
100+ | Kč100.822 |
250+ | Kč98.314 |
500+ | Kč96.307 |
1000+ | Kč94.301 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.2-B9-0-STK
Order Code3236586
Product RangeES2000 Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.29"
I.D. Supplied - Metric7.44mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.65mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeES2000 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.44mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.29"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.65mm
Product Range
ES2000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001